
ALS5W11A | |
|---|---|
DigiKey Part Number | 31-ALS5W11A-ND |
Manufacturer | |
Manufacturer Product Number | ALS5W11A |
Description | TVS DIODE 11VWM 18.2VC DO218 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 198A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3600W (3.6kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 198A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,73296 € | 549,72 € |
| Unit Price without VAT: | 0,73296 € |
|---|---|
| Unit Price with VAT: | 0,88688 € |

