LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SO-EP
AL9910A-5SP-13

AL8863SP-13

DigiKey Part Number
31-AL8863SP-13TR-ND - Tape & Reel (TR)
31-AL8863SP-13CT-ND - Cut Tape (CT)
31-AL8863SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8863SP-13
Description
IC LED DRIVER CTRLR PWM 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8863SP-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
-
Frequency
50kHz ~ 1MHz
Dimming
PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.543
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19431 €485,78 €
5.0000,18885 €944,25 €
7.5000,18612 €1.395,90 €
12.5000,18310 €2.288,75 €
17.5000,18133 €3.173,27 €
25.0000,17963 €4.490,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30900 €3,09 €
250,27560 €6,89 €
1000,23960 €23,96 €
2500,22236 €55,59 €
5000,21192 €105,96 €
1.0000,20335 €203,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29900 €2,99 €
250,26800 €6,70 €
1000,23260 €23,26 €
2500,21584 €53,96 €
5000,20576 €102,88 €
1.0000,19743 €197,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €