
AL8400SE-7 | |
|---|---|
DigiKey Part Number | AL8400SE-7DITR-ND - Tape & Reel (TR) AL8400SE-7DICT-ND - Cut Tape (CT) AL8400SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8400SE-7 |
Description | IC LED DRIVER LINEAR SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | AL8400SE-7 Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer Diodes Incorporated | Voltage - Output 0.2V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Outputs 1 | Supplier Device Package SOT-353 |
Voltage - Supply (Min) 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33400 € | 8,35 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,27124 € | 67,81 € |
| 500 | 0,25898 € | 129,49 € |
| 1.000 | 0,24887 € | 248,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23637 € | 709,11 € |
| 6.000 | 0,23026 € | 1.381,56 € |
| 9.000 | 0,22720 € | 2.044,80 € |
| 15.000 | 0,22380 € | 3.357,00 € |
| 21.000 | 0,22182 € | 4.658,22 € |
| 30.000 | 0,21992 € | 6.597,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

