
AP3783RCK6TR-G1 | |
|---|---|
DigiKey Part Number | AP3783RCK6TR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3783RCK6TR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 80kHz SOT-26 |
Category | Voltage - Supply (Vcc/Vdd) 6.8V ~ 35V |
Manufacturer Diodes Incorporated | Frequency - Switching 80kHz |
Packaging Tape & Reel (TR) | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-26 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 15.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20614 € | 618,42 € |
| Unit Price without VAT: | 0,20614 € |
|---|---|
| Unit Price with VAT: | 0,24943 € |

