
AL3565DA-7 | |
|---|---|
DigiKey Part Number | 31-AL3565DA-7TR-ND - Tape & Reel (TR) 31-AL3565DA-7CT-ND - Cut Tape (CT) 31-AL3565DA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3565DA-7 |
Description | LED BACKLIGHT HANDHELD U-QFN3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 3 Output U-QFN3030-16 (Type B) |
Datasheet | Datasheet |
Category | Number of Outputs 3 |
Manufacturer Diodes Incorporated | Voltage - Output Programmable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, AMOLED Display | Package / Case 16-UFQFN Exposed Pad |
Voltage - Input 2.9V ~ 4.8V | Supplier Device Package U-QFN3030-16 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64280 € | 16,07 € |
| 100 | 0,56760 € | 56,76 € |
| 250 | 0,53180 € | 132,95 € |
| 500 | 0,51020 € | 255,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48349 € | 725,24 € |
| 3.000 | 0,47042 € | 1.411,26 € |
| 4.500 | 0,46387 € | 2.087,41 € |
| 7.500 | 0,45662 € | 3.424,65 € |
| 10.500 | 0,45238 € | 4.749,99 € |
| 15.000 | 0,44831 € | 6.724,65 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

