Similar

AH182-PG-B | |
|---|---|
DigiKey Part Number | AH182-PG-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH182-PG-B |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH182-PG-B Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 10µA |
Packaging Bulk | Current - Output (Max) 10mA |
Part Status Obsolete | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 6mT Trip, 1mT Release | Package / Case 3-SIP |
Test Condition 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APS11500LUAA-1SH1A | Allegro MicroSystems | 0 | APS11500LUAA-1SH1A-ND | 0,46359 € | Similar |


