Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1714-SA-7

DigiKey Part Number
31-AH1714-SA-7TR-ND - Tape & Reel (TR)
31-AH1714-SA-7CT-ND - Cut Tape (CT)
31-AH1714-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1714-SA-7
Description
HALL LATCH SWITCH SOT23 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4V ~ 5.5V
Mfr
Current - Supply (Max)
3.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
60mA
Part Status
Active
Output Type
Open Drain
Function
Latch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
3.7mT Trip, -3.7mT Release
Supplier Device Package
SOT-23-3
Test Condition
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,16000 €1,60 €
250,14160 €3,54 €
1000,12140 €12,14 €
2500,11176 €27,94 €
5000,10600 €53,00 €
1.0000,10124 €101,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09536 €286,08 €
6.0000,09249 €554,94 €
9.0000,09105 €819,45 €
15.0000,08945 €1.341,75 €
21.0000,08852 €1.858,92 €
30.0000,08762 €2.628,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €