
AH1711-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH1711-SA-7TR-ND - Tape & Reel (TR) 31-AH1711-SA-7CT-ND - Cut Tape (CT) 31-AH1711-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1711-SA-7 |
Description | HALL LATCH SWITCH SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4V ~ 5.5V |
Mfr | Current - Supply (Max) 3.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 60mA |
Part Status Active | Output Type Open Drain |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 2mT Trip, -2mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12140 € | 12,14 € |
| 250 | 0,11176 € | 27,94 € |
| 500 | 0,10600 € | 53,00 € |
| 1.000 | 0,10124 € | 101,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09536 € | 286,08 € |
| 6.000 | 0,09249 € | 554,94 € |
| 9.000 | 0,09105 € | 819,45 € |
| 15.000 | 0,08945 € | 1.341,75 € |
| 21.000 | 0,08852 € | 1.858,92 € |
| 30.000 | 0,08762 € | 2.628,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

