
ADTC144ECAQ-7 | |
|---|---|
DigiKey Part Number | 31-ADTC144ECAQ-7TR-ND - Tape & Reel (TR) 31-ADTC144ECAQ-7CT-ND - Cut Tape (CT) 31-ADTC144ECAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC144ECAQ-7 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 310 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08246 € | 41,23 € |
| 1.000 | 0,07306 € | 73,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06107 € | 183,21 € |
| 6.000 | 0,05502 € | 330,12 € |
| 9.000 | 0,05194 € | 467,46 € |
| 15.000 | 0,04847 € | 727,05 € |
| 21.000 | 0,04642 € | 974,82 € |
| 30.000 | 0,04442 € | 1.332,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

