
74LVC32AS14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC32AS14-13TR-ND - Tape & Reel (TR) 31-74LVC32AS14-13CT-ND - Cut Tape (CT) 31-74LVC32AS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32AS14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC32AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16400 € | 4,10 € |
| 100 | 0,14090 € | 14,09 € |
| 250 | 0,13004 € | 32,51 € |
| 500 | 0,12348 € | 61,74 € |
| 1.000 | 0,11806 € | 118,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11235 € | 280,88 € |
| 5.000 | 0,10891 € | 544,55 € |
| 7.500 | 0,10718 € | 803,85 € |
| 12.500 | 0,10527 € | 1.315,88 € |
| 17.500 | 0,10415 € | 1.822,62 € |
| 25.000 | 0,10308 € | 2.577,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

