
74LVC1G57FW5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G57FW5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57FW5-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6 |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package X2-DFN1010-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07565 € | 378,25 € |
| Unit Price without VAT: | 0,07565 € |
|---|---|
| Unit Price with VAT: | 0,09154 € |

