
74LVC1G14QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G14QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G14QSE-7DICT-ND - Cut Tape (CT) 74LVC1G14QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14QSE-7 |
Description | IC INVERT SCHMITT 1CH 1IN SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.45V |
Series | Input Logic Level - High 1.2V ~ 3.33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08600 € | 2,15 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06680 € | 16,70 € |
| 500 | 0,06308 € | 31,54 € |
| 1.000 | 0,06001 € | 60,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05622 € | 168,66 € |
| 6.000 | 0,05436 € | 326,16 € |
| 9.000 | 0,05343 € | 480,87 € |
| 15.000 | 0,05240 € | 786,00 € |
| 21.000 | 0,05180 € | 1.087,80 € |
| 30.000 | 0,05122 € | 1.536,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

