
74LVC1G10W6-7 | |
|---|---|
DigiKey Part Number | 74LVC1G10W6-7TR-ND - Tape & Reel (TR) 74LVC1G10W6-7CT-ND - Cut Tape (CT) 74LVC1G10W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10W6-7 |
Description | IC GATE NAND 1CH 3-INP SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G10W6-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-26 |
Number of Inputs 3 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09440 € | 2,36 € |
| 100 | 0,08030 € | 8,03 € |
| 250 | 0,07360 € | 18,40 € |
| 500 | 0,06956 € | 34,78 € |
| 1.000 | 0,06622 € | 66,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06210 € | 186,30 € |
| 6.000 | 0,06008 € | 360,48 € |
| 9.000 | 0,05907 € | 531,63 € |
| 15.000 | 0,05795 € | 869,25 € |
| 21.000 | 0,05730 € | 1.203,30 € |
| 30.000 | 0,05667 € | 1.700,10 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

