
74LVC1G06FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G06FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G06FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G06FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06FZ4-7 |
Description | IC INVERTER 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package X2-DFN1410-6 |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10080 € | 2,52 € |
| 100 | 0,08580 € | 8,58 € |
| 250 | 0,07868 € | 19,67 € |
| 500 | 0,07438 € | 37,19 € |
| 1.000 | 0,07086 € | 70,86 € |
| 2.500 | 0,06827 € | 170,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06488 € | 324,40 € |
| 10.000 | 0,06303 € | 630,30 € |
| 15.000 | 0,06211 € | 931,65 € |
| 25.000 | 0,06108 € | 1.527,00 € |
| 35.000 | 0,06048 € | 2.116,80 € |
| 50.000 | 0,05990 € | 2.995,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

