NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV132AS14-13

DigiKey Part Number
74LV132AS14-13DITR-ND - Tape & Reel (TR)
74LV132AS14-13DICT-ND - Cut Tape (CT)
74LV132AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV132AS14-13
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV132AS14-13 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.75V ~ 1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.75V ~ 3.5V
Part Status
Active
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX132DR2Gonsemi164488-MC74LVX132DR2GCT-ND0,31000 €Similar
SN74LV132ADRochester Electronics, LLC15.6412156-SN74LV132AD-ND0,77341 €Similar
SN74LV132ADRTexas Instruments11.266296-1675-1-ND0,38000 €Similar
In-Stock: 729
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14400 €1,44 €
250,12800 €3,20 €
1000,10950 €10,95 €
2500,10072 €25,18 €
5000,09542 €47,71 €
1.0000,09108 €91,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08648 €216,20 €
5.0000,08370 €418,50 €
7.5000,08232 €617,40 €
12.5000,08078 €1.009,75 €
17.5000,07988 €1.397,90 €
25.0000,07901 €1.975,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €