
74HCT04T14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT04T14-13TR-ND - Tape & Reel (TR) 31-74HCT04T14-13CT-ND - Cut Tape (CT) 31-74HCT04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 5.2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT04T14-13 | Diodes Incorporated | 2.160 | 31-74HCT04T14-13CT-ND | 0,20000 € | Parametric Equivalent |
| MC74HCT04ADTR2G | onsemi | 2.369 | MC74HCT04ADTR2GOSCT-ND | 0,41000 € | Direct |
| MM74HCT04MTCX | onsemi | 1.565 | MM74HCT04MTCXCT-ND | 0,25000 € | Direct |
| SN74HCT04PWR | Texas Instruments | 4.560 | 296-8382-1-ND | 0,36000 € | Direct |
| CD74HCT04PWR | Texas Instruments | 9.328 | 296-17123-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,10010 € | 10,01 € |
| 250 | 0,09196 € | 22,99 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,08304 € | 83,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07878 € | 196,95 € |
| 5.000 | 0,07621 € | 381,05 € |
| 7.500 | 0,07493 € | 561,98 € |
| 12.500 | 0,07350 € | 918,75 € |
| 17.500 | 0,07267 € | 1.271,72 € |
| 25.000 | 0,07187 € | 1.796,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

