Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G07FZ4-7

DigiKey Part Number
31-74AUP1G07FZ4-7TR-ND - Tape & Reel (TR)
31-74AUP1G07FZ4-7CT-ND - Cut Tape (CT)
31-74AUP1G07FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G07FZ4-7
Description
IC BUFF 0.8V/3.6V X2-DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1410-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13500 €1,35 €
250,11920 €2,98 €
1000,10210 €10,21 €
2500,09376 €23,44 €
5000,08880 €44,40 €
1.0000,08470 €84,70 €
2.5000,08231 €205,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07776 €388,80 €
10.0000,07561 €756,10 €
15.0000,07454 €1.118,10 €
25.0000,07335 €1.833,75 €
35.0000,07265 €2.542,75 €
50.0000,07198 €3.599,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €