
74AUP1G06FW5-7 | |
|---|---|
DigiKey Part Number | 74AUP1G06FW5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06FW5-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package X1-DFN1010-6 |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05529 € | 276,45 € |
| 10.000 | 0,05367 € | 536,70 € |
| 15.000 | 0,05286 € | 792,90 € |
| 25.000 | 0,05196 € | 1.299,00 € |
| 35.000 | 0,05144 € | 1.800,40 € |
| 50.000 | 0,05093 € | 2.546,50 € |
| 125.000 | 0,04984 € | 6.230,00 € |
| Unit Price without VAT: | 0,05529 € |
|---|---|
| Unit Price with VAT: | 0,06690 € |

