Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar

74AUP1G04FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G04FZ4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04FZ4-7 |
Description | IC INVERTER 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G04FW5-7 | Diodes Incorporated | 0 | 74AUP1G04FW5-7-ND | 0,05576 € | Parametric Equivalent |
| 74AUP1G04FX4-7 | Diodes Incorporated | 5.000 | 74AUP1G04FX4-7DICT-ND | 0,10065 € | Parametric Equivalent |
| 74AUP1G04GM,115 | Nexperia USA Inc. | 4.527 | 1727-6804-1-ND | 0,19000 € | Direct |
| 74AUP1G04GM,132 | Nexperia USA Inc. | 5.000 | 1727-74AUP1G04GM,132TR-ND | 0,08513 € | Direct |
| SN74AUP1G04DRY2 | Texas Instruments | 3.286.986 | 296-SN74AUP1G04DRY2CT-ND | 0,37000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07812 € | 390,60 € |
| 10.000 | 0,07596 € | 759,60 € |
| 15.000 | 0,07488 € | 1.123,20 € |
| 25.000 | 0,07369 € | 1.842,25 € |
| 35.000 | 0,07299 € | 2.554,65 € |
| 50.000 | 0,07232 € | 3.616,00 € |
| Unit Price without VAT: | 0,07812 € |
|---|---|
| Unit Price with VAT: | 0,09453 € |





