
74AHCT04T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT04T14-13TR-ND - Tape & Reel (TR) 31-74AHCT04T14-13CT-ND - Cut Tape (CT) 31-74AHCT04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13200 € | 3,30 € |
| 100 | 0,11300 € | 11,30 € |
| 250 | 0,10388 € | 25,97 € |
| 500 | 0,09846 € | 49,23 € |
| 1.000 | 0,09400 € | 94,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08928 € | 223,20 € |
| 5.000 | 0,08643 € | 432,15 € |
| 7.500 | 0,08501 € | 637,58 € |
| 12.500 | 0,08343 € | 1.042,88 € |
| 17.500 | 0,08251 € | 1.443,92 € |
| 25.000 | 0,08162 € | 2.040,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

