
74AHC595S16-13 | |
|---|---|
DigiKey Part Number | 31-74AHC595S16-13TR-ND - Tape & Reel (TR) 31-74AHC595S16-13CT-ND - Cut Tape (CT) 31-74AHC595S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595S16-13 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Diodes Incorporated | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19880 € | 4,97 € |
| 100 | 0,17190 € | 17,19 € |
| 250 | 0,15904 € | 39,76 € |
| 500 | 0,15124 € | 75,62 € |
| 1.000 | 0,14481 € | 144,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13804 € | 345,10 € |
| 5.000 | 0,13396 € | 669,80 € |
| 7.500 | 0,13192 € | 989,40 € |
| 12.500 | 0,12965 € | 1.620,62 € |
| 17.500 | 0,12833 € | 2.245,78 € |
| 25.000 | 0,12706 € | 3.176,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

