Similar
Similar

2DD1766R-13 | |
|---|---|
DigiKey Part Number | 2DD1766RDITR-ND - Tape & Reel (TR) 2DD1766RDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2DD1766R-13 |
Description | TRANS NPN 32V 2A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 2 A 220MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2DD1766R-13 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 220MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCX491ATA | Diodes Incorporated | 0 | FCX491ACT-ND | 0,80000 € | MFR Recommended |
| NSS30101LT1G | onsemi | 2.338 | NSS30101LT1GOSCT-ND | 0,51000 € | Similar |
| PBSS4240XF | Nexperia USA Inc. | 54 | 1727-1300-1-ND | 0,45000 € | Similar |




