Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4936L-T | |
|---|---|
DigiKey Part Number | 1N4936L-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4936L-T |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4936L-T Models |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4936-T | Diodes Incorporated | 264.357 | 1N4936DICT-ND | 0,18000 € | Direct |
| 1N4936GP-E3/54 | Vishay General Semiconductor - Diodes Division | 4.474 | 1N4936GP-E3/54GICT-ND | 1,24000 € | Direct |
| 1N3612GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N3612GP-E3/73-ND | 0,27865 € | Similar |
| 1N4004-E3/54 | Vishay General Semiconductor - Diodes Division | 35.773 | 1N4004-E3/54GICT-ND | 0,48000 € | Similar |
| 1N4004-E3/73 | Vishay General Semiconductor - Diodes Division | 15.467 | 112-1N4004-E3/73CT-ND | 0,48000 € | Similar |





