Direct
Direct
Upgrade
Upgrade
Similar
Similar

1N4742A-T | |
|---|---|
DigiKey Part Number | 1N4742ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4742A-T |
Description | DIODE ZENER 12V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4742A-T Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4742A,113 | Nexperia USA Inc. | 18.954 | 1727-2762-1-ND | 0,25000 € | Direct |
| 1N4742AGE3 | Microchip Technology | 3 | 150-1N4742AGE3-ND | 2,79000 € | Direct |
| 1N4742A | onsemi | 40.677 | 1N4742AFS-ND | 0,22000 € | Upgrade |
| 1N4742A,133 | Nexperia USA Inc. | 7.809 | 1727-1946-1-ND | 0,25000 € | Upgrade |
| 1N4742A-T50A | onsemi | 9.919 | 1N4742A-T50ACT-ND | 0,24000 € | Upgrade |





