Parametric Equivalent
Parametric Equivalent

DMN3016LFDE-7-W | |
|---|---|
DigiKey Part Number | 31-DMN3016LFDE-7-WTR-ND - Tape & Reel (TR) 31-DMN3016LFDE-7-WCT-ND - Cut Tape (CT) 31-DMN3016LFDE-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LFDE-7-W |
Description | MOSFET N-CH 30V 10A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1415 pF @ 15 V |
FET Type | Power Dissipation (Max) 730mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 11A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3016LFDE-13 | Diodes Incorporated | 8 | DMN3016LFDE-13DICT-ND | 0,63000 € | Parametric Equivalent |
| DMN3016LFDE-7 | Diodes Incorporated | 8.977 | DMN3016LFDE-7DICT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,15516 € | 77,58 € |
| 1.000 | 0,13883 € | 138,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11805 € | 354,15 € |
| 6.000 | 0,10758 € | 645,48 € |
| 9.000 | 0,10225 € | 920,25 € |
| 15.000 | 0,09625 € | 1.443,75 € |
| 21.000 | 0,09269 € | 1.946,49 € |
| 30.000 | 0,08924 € | 2.677,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |


