
6069-410-123 | |
|---|---|
DigiKey Part Number | 1286-6069-410-123-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-123 |
Description | 6069-410-123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCI Screw Terminal |
Datasheet | Datasheet |
Category | Type DAQ Device |
Manufacturer Digilent, Inc. | Bus Connection PCI |
Series | Front Connection Screw Terminal |
Packaging Bulk | Number of Inputs and Type 16 - Analog, 8 - Digital |
Part Status Active | Input Resolution 12 Bits |
Function Multifunction I/O | Output Resolution 12 Bits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,65000 € | 828,65 € |
| Unit Price without VAT: | 828,65000 € |
|---|---|
| Unit Price with VAT: | 1.002,66650 € |

