


410-341 | |
|---|---|
DigiKey Part Number | 1286-1168-ND |
Manufacturer | |
Manufacturer Product Number | 410-341 |
Description | PMOD MTDS MULTI-TOUCH DISPLAY |
Customer Reference | |
Detailed Description | PIC32MZ LCD Touchscreen 2.8" Display Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Pmod™ |
Manufacturer Digilent, Inc. | Type Display |
Series | Function LCD Touchscreen 2.8" |
Packaging Bulk | Utilized IC / Part PIC32MZ |
Part Status Obsolete | Contents Board(s) |



















