
811-22-009-30-001101 | |
|---|---|
DigiKey Part Number | ED8111-09-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-009-30-001101 |
Description | CONN SPRING PISTON 9POS SMD |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-009-30-001101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,39100 € | 43,91 € |
| 25 | 4,11520 € | 102,88 € |
| 50 | 3,91880 € | 195,94 € |
| 100 | 3,73170 € | 373,17 € |
| 250 | 3,49800 € | 874,50 € |
| 500 | 3,33114 € | 1.665,57 € |
| 1.000 | 3,23874 € | 3.238,74 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,25570 € |

