
805-43-060-10-012000 | |
|---|---|
DigiKey Part Number | ED8054-60-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 805-43-060-10-012000 |
Description | CONN RCPT 60POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.5A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 12,28000 € | 122,80 € |
| 100 | 10,43840 € | 1.043,84 € |
| 500 | 9,97624 € | 4.988,12 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,48450 € |







