
802-10-018-20-001000 | |
|---|---|
DigiKey Part Number | ED1311-18-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 802-10-018-20-001000 |
Description | CONN HEADER R/A 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.195" (4.95mm) |
Packaging Bulk | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Brass Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,39900 € | 53,99 € |
| 100 | 4,58850 € | 458,85 € |
| 500 | 4,09614 € | 2.048,07 € |
| 1.000 | 4,06036 € | 4.060,36 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,69560 € |










