Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-10-122-10-009000

DigiKey Part Number
ED8564-22-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-10-122-10-009000
Description
CONN HEADER R/A 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Bulk
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,66000 €5,66 €
104,81300 €48,13 €
1004,09070 €409,07 €
5003,65172 €1.825,86 €
1.0003,58110 €3.581,10 €
Manufacturers Standard Package
Unit Price without VAT:5,66000 €
Unit Price with VAT:6,84860 €
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 9432
Unit Price: 0,82000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 177
Unit Price: 1,09000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1052
Unit Price: 1,35000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 1,61000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1732
Unit Price: 1,87000 €