JM2R6-CR3-7I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 130
Unit Price: 11,58000 €
Datasheet
Cable Assembly Coaxial RP-SMA to MMCX RG-178 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM2R6-CR3-7I

DigiKey Part Number
602-1465-ND
Manufacturer
Manufacturer Product Number
JM2R6-CR3-7I
Description
COAX CBL RP-SMA TO MMCX 7"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to MMCX RG-178 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
RP-SMA to MMCX
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.000" (177.80mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes