
XB-9XR-DMRM-021 | |
|---|---|
DigiKey Part Number | 602-XB-9XR-DMRM-021-ND |
Manufacturer | |
Manufacturer Product Number | XB-9XR-DMRM-021 |
Description | XB-9XR-DMRM-021 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz ISM Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -113dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part EFR32FG13P231F512 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 28mA |
Protocol | Current - Transmitting 110mA |
Modulation FHSS | Mounting Type Surface Mount |
Frequency 902MHz ~ 928MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case 34-SMD Module |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,31000 € | 37,31 € |
| Unit Price without VAT: | 37,31000 € |
|---|---|
| Unit Price with VAT: | 45,14510 € |

