LED Panel Indicator Green, Red, Yellow Diffused 24V Green, 24V Red, 24V Yellow 15mA Green, 15mA Red, 15mA Yellow Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6251144307F

DigiKey Part Number
350-6251144307F-ND
Manufacturer
Manufacturer Product Number
6251144307F
Description
LED PNL IND RGY DIFF 9.14MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red, Yellow Diffused 24V Green, 24V Red, 24V Yellow 15mA Green, 15mA Red, 15mA Yellow Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red, Yellow
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
24V Green, 24V Red, 24V Yellow
Current
15mA Green, 15mA Red, 15mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.20mm)
Lens Size
9.14mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
500mcd Green, 200mcd Red, 200mcd Yellow
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6.000" (152.40mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,69000 €8,69 €
106,67800 €66,78 €
1005,49850 €549,85 €
5004,98544 €2.492,72 €
1.0004,81897 €4.818,97 €
Manufacturers Standard Package
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,51490 €