LED Panel Indicator Green 24V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6091212340F

DigiKey Part Number
6091212340F-ND
Manufacturer
Manufacturer Product Number
6091212340F
Description
LED PNL IND GREEN 6MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 15mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
6.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
110mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1504,99787 €749,68 €
Unit Price without VAT:4,99787 €
Unit Price with VAT:6,04742 €