
5990030007F | |
|---|---|
DigiKey Part Number | 350-4348-2-ND - Tape & Reel (TR) 350-4348-1-ND - Cut Tape (CT) 350-4348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990030007F |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,07240 € | 36,20 € |
| 1.000 | 0,06642 € | 66,42 € |
| 2.000 | 0,06133 € | 122,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05589 € | 223,56 € |
| 8.000 | 0,05227 € | 418,16 € |
| 12.000 | 0,05041 € | 604,92 € |
| 20.000 | 0,04830 € | 966,00 € |
| 28.000 | 0,04705 € | 1.317,40 € |
| 40.000 | 0,04583 € | 1.833,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |






