
5990010007F | |
|---|---|
DigiKey Part Number | 350-4346-2-ND - Tape & Reel (TR) 350-4346-1-ND - Cut Tape (CT) 350-4346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990010007F |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06500 € | 32,50 € |
| 1.000 | 0,05955 € | 59,55 € |
| 2.000 | 0,05490 € | 109,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04995 € | 199,80 € |
| 8.000 | 0,04664 € | 373,12 € |
| 12.000 | 0,04494 € | 539,28 € |
| 20.000 | 0,04302 € | 860,40 € |
| 28.000 | 0,04188 € | 1.172,64 € |
| 40.000 | 0,04076 € | 1.630,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |






