
SP-L-0100-103-3%-MP | |
|---|---|
DigiKey Part Number | 905-SP-L-0100-103-3%-MP-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0100-103-3%-MP |
Description | SENSOR LINEAR 100MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,91000 € | 11,91 € |
| 10 | 9,89300 € | 98,93 € |
| 30 | 9,04633 € | 271,39 € |
| 50 | 8,67620 € | 433,81 € |
| 100 | 8,19700 € | 819,70 € |
| 250 | 7,60220 € | 1.900,55 € |
| 500 | 7,18012 € | 3.590,06 € |
| 1.000 | 6,78102 € | 6.781,02 € |
| Unit Price without VAT: | 11,91000 € |
|---|---|
| Unit Price with VAT: | 14,41110 € |

