


5988710307F | |
|---|---|
DigiKey Part Number | 350-2096-2-ND - Tape & Reel (TR) 350-2096-1-ND - Cut Tape (CT) 350-2096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988710307F |
Description | LED RGB CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988710307F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,46900 € | 14,69 € |
| 100 | 1,12800 € | 112,80 € |
| 500 | 0,97792 € | 488,96 € |
| 1.000 | 0,92897 € | 928,97 € |
| 2.000 | 0,88754 € | 1.775,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,83606 € | 3.344,24 € |
| 8.000 | 0,80697 € | 6.455,76 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |











