Parametric Equivalent

5988640200F | |
|---|---|
DigiKey Part Number | 5988640200F-ND |
Manufacturer | |
Manufacturer Product Number | 5988640200F |
Description | LED GREEN/YELLOW CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988640200F Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Series | Viewing Angle 140° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 1210 (3225 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988640207F | Dialight | 5.444 | 350-2083-1-ND | 0,38000 € | Parametric Equivalent |


