
5988560207F | |
|---|---|
DigiKey Part Number | 350-2076-2-ND - Tape & Reel (TR) 350-2076-1-ND - Cut Tape (CT) 350-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988560207F |
Description | LED RED/YLW CLEAR 1208 R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 640nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988560207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,18380 € | 18,38 € |
| 500 | 0,15052 € | 75,26 € |
| 1.000 | 0,13956 € | 139,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12794 € | 383,82 € |
| 6.000 | 0,12059 € | 723,54 € |
| 9.000 | 0,11682 € | 1.051,38 € |
| 15.000 | 0,11256 € | 1.688,40 € |
| 21.000 | 0,11003 € | 2.310,63 € |
| 30.000 | 0,10755 € | 3.226,50 € |
| 75.000 | 0,10210 € | 7.657,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

