Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Yellow 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988550207F

DigiKey Part Number
350-2075-2-ND - Tape & Reel (TR)
350-2075-1-ND - Cut Tape (CT)
350-2075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988550207F
Description
LED GREEN/YLW CLEAR 1208 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Yellow 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
5988550207F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.2V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,57500 €5,75 €
1000,42290 €42,29 €
5000,35536 €177,68 €
1.0000,33325 €333,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29897 €896,91 €
6.0000,28481 €1.708,86 €
9.0000,27755 €2.497,95 €
15.0000,26936 €4.040,40 €
21.0000,26449 €5.554,29 €
30.0000,25974 €7.792,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €