5988520202F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 2.020
Unit Price: 0,38000 €
Datasheet
Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988520202F

DigiKey Part Number
5988520202F-ND
Manufacturer
Manufacturer Product Number
5988520202F
Description
LED GREEN/RED CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
5988520202F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types