Similar

5988510207F | |
|---|---|
DigiKey Part Number | 350-2072-2-ND - Tape & Reel (TR) 350-2072-1-ND - Cut Tape (CT) 350-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988510207F |
Description | LED GREEN/RED CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988510207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,18880 € | 18,88 € |
| 500 | 0,15460 € | 77,30 € |
| 1.000 | 0,14334 € | 143,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12635 € | 379,05 € |
| 6.000 | 0,11909 € | 714,54 € |
| 9.000 | 0,11537 € | 1.038,33 € |
| 15.000 | 0,11116 € | 1.667,40 € |
| 21.000 | 0,10866 € | 2.281,86 € |
| 30.000 | 0,10622 € | 3.186,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |










