


5988430202CF | |
|---|---|
DigiKey Part Number | 5988430202CF-ND |
Manufacturer | |
Manufacturer Product Number | 5988430202CF |
Description | LED GREEN/ORANGE CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Orange 568nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 0.90mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Orange |
Series | Current - Test 20mA Green, 20mA Orange |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |

