
5988310117F | |
|---|---|
DigiKey Part Number | 350-3453-2-ND - Tape & Reel (TR) 350-3453-1-ND - Cut Tape (CT) 350-3453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988310117F |
Description | LED RED CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08970 € | 44,85 € |
| 1.000 | 0,08258 € | 82,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07485 € | 224,55 € |
| 6.000 | 0,07005 € | 420,30 € |
| 9.000 | 0,06758 € | 608,22 € |
| 15.000 | 0,06480 € | 972,00 € |
| 21.000 | 0,06314 € | 1.325,94 € |
| 30.000 | 0,06152 € | 1.845,60 € |
| 75.000 | 0,05794 € | 4.345,50 € |
| 150.000 | 0,05572 € | 8.358,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

