5988291107F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3.337
Unit Price: 0,20000 €
Datasheet
Blue 473nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 473nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
598 Series 1206 (3216 Metric) Red Clear

5988291107F

DigiKey Part Number
350-2055-2-ND - Tape & Reel (TR)
350-2055-1-ND - Cut Tape (CT)
350-2055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988291107F
Description
LED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988291107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,34900 €3,49 €
1000,25140 €25,14 €
5000,20792 €103,96 €
1.0000,19364 €193,64 €
2.0000,18149 €362,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17461 €698,44 €
8.0000,16569 €1.325,52 €
12.0000,16112 €1.933,44 €
20.0000,15596 €3.119,20 €
28.0000,15289 €4.280,92 €
40.0000,14990 €5.996,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €