Image for 5977721802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977721802F

DigiKey Part Number
5977721802F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5977721802F
Description
LED 4PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete 4-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33815 €845,38 €
5.0000,32200 €1.610,00 €
7.5000,31373 €2.352,97 €
12.5000,30440 €3.805,00 €
17.5000,29885 €5.229,88 €
25.0000,29344 €7.336,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33815 €
Unit Price with VAT:0,40916 €