Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977703607F

DigiKey Part Number
350-2341-2-ND - Tape & Reel (TR)
350-2341-1-ND - Cut Tape (CT)
350-2341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5977703607F
Description
LED GREEN/RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5977703607F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 639nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,71600 €7,16 €
1000,53250 €53,25 €
5000,45088 €225,44 €
1.0000,42418 €424,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38238 €1.147,14 €
6.0000,36528 €2.191,68 €
9.0000,35652 €3.208,68 €
15.0000,34664 €5.199,60 €
21.0000,34077 €7.156,17 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,23420 €