5976901602F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 567
Unit Price: 0,74000 €
Datasheet
White LED Indication - Discrete 2.9V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5976901602F

DigiKey Part Number
350-4108-ND
Manufacturer
Manufacturer Product Number
5976901602F
Description
LED WHITE 1206 SMD BOTTOM ENT
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5976901602F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types